AHDP06-24-19SN-WTA
Size 24 Plug with 19 positions, Socket, standard arrangement, normal seal, wide thread adapter ...
描述
AHDP06-24-19SN-WTA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features a shell size 24 with 19 contact positions, socket contacts, and a wide thread adapter (WTA) for secure coupling. It incorporates a thin diameter seal (red) and is manufactured to withstand the challenges of demanding industrial environments. The connector is commonly used in agricultural equipment, construction machinery, and other applications requiring reliable, sealed multi-pin connections in outdoor and rugged conditions.
搜索关键词: AHDP062419SNWTA
规格
常见问题
AHDP06-24-19SN-WTA 是否符合 RoHS 标准?
是的,AHDP06-24-19SN-WTA 符合 RoHS 标准。
AHDP06-24-19SN-WTA 的交货期是多少?
AHDP06-24-19SN-WTA 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands