AHDP06-24-16SR-BRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP06-24-16SR-BRA

A 16-position, size 24 circular plug from the DuraMate AHDP series, featuring a plastic shell, size 12 socket contacts, and a backshell ring adapter. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AHDP06-24-16SR-BRA is a heavy-duty circular plug from the DuraMate™ AHDP series, designed for harsh environments. It features a size 24 thermoplastic shell with a bayonet coupling mechanism and houses 16 size 12 socket contacts, each rated for up to 25A. This connector is equipped with a reduced diameter rear seal and a Backshell Ring Adapter (BRA) for use with various snap-on backshells. With an IP68/IP69K rating when mated and an operating temperature range of -55°C to +125°C, it ensures reliable performance in off-road, agricultural, and industrial applications.

搜索关键词: AHDP062416SRBRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP06-24-16SR-BRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
300
封装类型:
BOX

常见问题

AHDP06-24-16SR-BRA 是否符合 RoHS 标准?

是的,AHDP06-24-16SR-BRA 符合 RoHS 标准。

AHDP06-24-16SR-BRA 的交货期是多少?

AHDP06-24-16SR-BRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

制造商库存: 900   可以发货 12/7/26

最小订购数量: 5

工厂交货期 16 周 可以发货 3/12/27  

价格 (USD)

数量
单价
5
$13.66
25
$9.26
50
$9.13
100
$8.95
300
$8.90
600
$8.88
1,200 +
$8.84