AHDP06-18-21SN-WTA
Size 18 Plug with 21 positions, socket, standard arrangement, normal seal, wide thread adapter ...
描述
AHDP06-18-21SN-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road conditions. The connector features Shell Size 18 with 21 contact positions, socket configuration, and a wide thread adapter (WTA) for secure mechanical coupling. It incorporates a nominal diameter rear seal and is manufactured to withstand the challenges of industrial and agricultural applications, including ISOBUS 91 Series compatibility for control and communications systems. The bayonet locking system and sealed design provide reliable performance in demanding environments where environmental protection and durability are critical requirements.
搜索关键词: AHDP061821SNWTA
规格
常见问题
AHDP06-18-21SN-WTA 是否符合 RoHS 标准?
是的,AHDP06-18-21SN-WTA 符合 RoHS 标准。
AHDP06-18-21SN-WTA 的交货期是多少?
AHDP06-18-21SN-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 269
发货 today, 输入设置值。
制造商库存: 100 可以发货 11/30/26
最小订购数量: 5
工厂交货期 16 周 可以发货 3/9/27
English
中文 / 汉语
Deutsch
Español
Nederlands