AHDP06-18-20SN-WTA
Size 18 Plug with 20 positions, socket, standard arrangement, normal seal, wide thread adapter ...
描述
AHDP06-18-20SN-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin connections in harsh-environment, off-road applications. The connector features Shell Size 18 with 20 contact positions, a socket configuration, and a nominal diameter rear seal (red) with a wide thread adapter (WTA) for secure panel mounting. It employs a circular bayonet locking system for reliable coupling and is manufactured from durable plastic materials to withstand demanding industrial conditions. This connector is commonly used in agricultural equipment, construction machinery, and other off-road applications where environmental sealing and robust mechanical coupling are essential for reliable power and signal transmission.
搜索关键词: AHDP061820SNWTA
规格
常见问题
AHDP06-18-20SN-WTA 是否符合 RoHS 标准?
是的,AHDP06-18-20SN-WTA 符合 RoHS 标准。
AHDP06-18-20SN-WTA 的交货期是多少?
AHDP06-18-20SN-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 849
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands