AHDP06-18-14PN-SRA
Size 18 plug, 14 positions, pin, reversed arrangement, normal seal, smooth ring adapter ...
描述
AHDP06-18-14PN-SRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features a Shell Size 18 with 14 positions, plug configuration with pin contacts, and a smooth ring adapter (SRA) for reliable mating. It incorporates a circular bayonet locking system and is manufactured to withstand challenging environmental conditions while maintaining secure electrical connections. This connector is commonly used in agricultural equipment, industrial machinery, and other demanding applications where environmental sealing and robust mechanical design are essential for reliable performance.
搜索关键词: AHDP061814PNSRA
规格
常见问题
AHDP06-18-14PN-SRA 是否符合 RoHS 标准?
是的,AHDP06-18-14PN-SRA 符合 RoHS 标准。
AHDP06-18-14PN-SRA 的交货期是多少?
AHDP06-18-14PN-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
465
可以发货 3/1/27
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands