AHDP06-18-08SN-SRA
An 8-position, shell size 18 circular plug from the DuraMate AHDP series, featuring a thermoplastic body, size 12 socket contacts, and a smooth ring adapter. ...
描述
The AHDP06-18-08SN-SRA is an environmentally-sealed, multi-pin circular plug from the DuraMate AHDP family, designed for heavy-duty, harsh-environment applications. This connector features a size 18 shell with a durable, lightweight thermoplastic housing and a secure circular bayonet locking system. It is configured with 8 positions using size 12 socket contacts, each rated for up to 25A, and includes a normal diameter rear seal for wires. The connector is equipped with a smooth ring adapter (SRA) for a compact footprint without a backshell. With an operating temperature range of -55°C to +125°C and an IP69K rating when mated, it provides robust protection against dust, high-pressure water, and common industrial fluids, making it ideal for off-road, agricultural, and transportation interconnect systems.
搜索关键词: AHDP061808SNSRA
规格
常见问题
AHDP06-18-08SN-SRA 是否符合 RoHS 标准?
是的,AHDP06-18-08SN-SRA 符合 RoHS 标准。
AHDP06-18-08SN-SRA 的交货期是多少?
AHDP06-18-08SN-SRA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
已订购:
500
可以发货 2/8/27
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands