AHDP04-24-47PR-SRA
Size 24 receptacle, 47 positions, pin, standard arrangement, reduced diameter seal, smooth ring adapter. dustcap included ...
描述
AHDP04-24-47PR-SRA is a Shell Size 24, 47-position receptacle connector featuring pin contacts with a reduced diameter rear seal and smooth ring adapter (SRA) for the DuraMate™ AHDP series of environmentally-sealed, multi-pin, heavy-duty plastic circular connectors. The connector accommodates a mixed contact arrangement of 5 Size 16 contacts (13A each) and 42 Size 20 contacts (7.5A each), rated at 250V, providing flexible power and signal distribution capabilities. The plastic construction with reduced diameter seal (red) and smooth ring adapter design enables reliable mating in harsh-environment, off-road applications including agricultural equipment and industrial control systems. This receptacle is designed for intermateable operation with DuraMate™ AHDP series plugs and supports bayonet locking for secure, repeatable connections in demanding field conditions.
搜索关键词: AHDP042447PRSRA
规格
常见问题
AHDP04-24-47PR-SRA 是否符合 RoHS 标准?
是的,AHDP04-24-47PR-SRA 符合 RoHS 标准。
AHDP04-24-47PR-SRA 的交货期是多少?
AHDP04-24-47PR-SRA 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 342
可立即发货
制造商库存: 12,050 可以发货 9/7/26
最小订购数量: 5
工厂交货期 14 周 可以发货 11/30/26
English
中文 / 汉语
Deutsch
Español
Nederlands