AHDP04-24-29PR-WTA
Size 24 Receptacle with 29 positions, Pin, standard arrangement, RD01 reduced diameter seal, wide thread adapter ...
描述
AHDP04-24-29PR-WTA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector receptacle designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 29 contact positions, pin contacts, reduced diameter rear seal (blue), and a wide thread adapter (WTA) for secure mating. It provides IP68 and IP69K ratings in mated condition with a circular bayonet locking system, supporting contact sizes of 4, 8, 12, 16, and 20 with amperage ratings ranging from 7.5A to 100A depending on contact size. This connector is ideal for agricultural equipment, industrial machinery, and other demanding applications requiring reliable environmental sealing and robust mechanical performance.
搜索关键词: AHDP042429PRWTA
规格
常见问题
AHDP04-24-29PR-WTA 是否符合 RoHS 标准?
是的,AHDP04-24-29PR-WTA 符合 RoHS 标准。
AHDP04-24-29PR-WTA 的交货期是多少?
AHDP04-24-29PR-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 348
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands