AHDP04-24-29PR-SRA
The AHDP04-24-29PR-SRA is a heavy-duty, environmentally-sealed circular receptacle with a shell size 24 thermoplastic body, bayonet coupling, and 29 mixed-size pin contacts. ...
描述
The AHDP04-24-29PR-SRA is a DuraMate™ series heavy-duty circular connector receptacle designed for reliable connections in harsh environments. It features a shell size 24 thermoplastic housing with a bayonet coupling system for secure mating. The 29-position insert arrangement includes four size 12 contacts (25A), nineteen size 16 contacts (13A), and six size 20 contacts (7.5A). This connector is rated for 250V and operates in temperatures from -55°C to +125°C. The design includes a smooth ring adapter (SRA) for a smaller footprint and a reduced diameter rear seal. With its robust construction and IP68/IP69K rating when mated, it is ideal for off-road, agricultural, and other heavy-duty industrial applications requiring protection against fluid and dust ingress.
搜索关键词: AHDP042429PRSRA
规格
常见问题
AHDP04-24-29PR-SRA 是否符合 RoHS 标准?
是的,AHDP04-24-29PR-SRA 符合 RoHS 标准。
AHDP04-24-29PR-SRA 的交货期是多少?
AHDP04-24-29PR-SRA 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 565
可立即发货
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands