AHDP04-24-23SR-BRA
23 Position Receptacle - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
描述
AHDP04-24-23SR-BRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector receptacle manufactured by Amphenol Sine Systems as part of the DuraMate™ AHDP family. The connector features Shell Size 24 with 23 contact positions, a reduced diameter rear seal (indicated by "SR"), and a backshell ring adapter (BRA) in green for secure cable attachment. It is designed to withstand harsh-environment, off-road applications with a circular bayonet locking system that provides reliable mating and environmental protection. The connector supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a rated voltage of 250V, making it suitable for demanding industrial and agricultural equipment where durability and environmental sealing are critical requirements.
搜索关键词: AHDP042423SRBRA
规格
常见问题
AHDP04-24-23SR-BRA 是否符合 RoHS 标准?
是的,AHDP04-24-23SR-BRA 符合 RoHS 标准。
AHDP04-24-23SR-BRA 的交货期是多少?
AHDP04-24-23SR-BRA 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 150
可立即发货
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands