AHDP04-24-23PN-BRA
23 Position Receptacle - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter ...
描述
AHDP04-24-23PN-BRA is a DuraMate™ AHDP Series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 23 positions in pin configuration and includes a backshell ring adapter (BRA) for secure cable attachment. It incorporates a circular bayonet locking system and is manufactured to withstand challenging industrial conditions while maintaining environmental sealing. The plastic construction combined with the backshell ring adapter provides reliable performance in demanding applications such as agricultural equipment, construction machinery, and other off-road systems requiring robust, sealed connectivity.
搜索关键词: AHDP042423PNBRA
规格
常见问题
AHDP04-24-23PN-BRA 是否符合 RoHS 标准?
是的,AHDP04-24-23PN-BRA 符合 RoHS 标准。
AHDP04-24-23PN-BRA 的交货期是多少?
AHDP04-24-23PN-BRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 125
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands