AHDP04-24-21PR-SRA
Size 24 receptacle, 21 positions, pin, standard arrangement, reduced diameter seal, smooth ring adapter, dustcap included ...
描述
The Amphenol Sine Systems AHDP04-24-21PR-SRA is a Size 24 receptacle with 21 positions and a pin configuration. It features a standard arrangement and is equipped with a reduced diameter seal for added protection against environmental factors. This connector also includes a smooth ring adapter for secure and easy installation. Furthermore, a dustcap is included to prevent dust or debris from entering the connector when not in use. The AHDP04-24-21PR-SRA is a reliable and versatile solution for various industrial applications.
搜索关键词: AHDP042421PRSRA
规格
常见问题
AHDP04-24-21PR-SRA 是否符合 RoHS 标准?
是的,AHDP04-24-21PR-SRA 符合 RoHS 标准。
AHDP04-24-21PR-SRA 的交货期是多少?
AHDP04-24-21PR-SRA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
850
可以发货 12/2/26
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands