AHDP04-24-19PN-BRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP04-24-19PN-BRA

19 Position Receptacle - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AHDP04-24-19PN-BRA is a DuraMate™ AHDP Series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. This 19-position receptacle features a pin configuration with a backshell ring adapter (BRA) and employs a circular bayonet locking system for secure mating. The connector is manufactured to withstand challenging environmental conditions and is compatible with multiple contact sizes (Size 8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, operating at 250V. The plastic construction combined with the sealed design provides excellent environmental protection, making it ideal for agricultural equipment, industrial machinery, and other demanding outdoor applications where reliable electrical connections are critical.

搜索关键词: AHDP042419PNBRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP04-24-19PN-BRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50
封装类型:
BOX

常见问题

AHDP04-24-19PN-BRA 是否符合 RoHS 标准?

是的,AHDP04-24-19PN-BRA 符合 RoHS 标准。

AHDP04-24-19PN-BRA 的交货期是多少?

AHDP04-24-19PN-BRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 150

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$7.16
25
$6.93
50
$6.82
100
$6.32
250
$5.84
500
$5.26
1,000 +
$4.64