AHDP04-24-18PR-SRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP04-24-18PR-SRA

Size 24 receptacle, 18 positions, pin, standard arrangement, reduced diameter seal, dustcap included ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AHDP04-24-18PR-SRA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 24 with 18 positions, a reduced diameter rear seal (red), and a smooth ring adapter (SRA) for reliable mating. It accommodates mixed contact sizes including Size 8 (60A), Size 12 (25A), and Size 16 (13A) contacts, with a rated voltage of 250V, making it suitable for demanding industrial and agricultural applications. The bayonet locking system and IP68 environmental sealing ensure secure connections and protection against moisture and contaminants in field conditions.

搜索关键词: AHDP042418PRSRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP04-24-18PR-SRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50
封装类型:
BOX

常见问题

AHDP04-24-18PR-SRA 是否符合 RoHS 标准?

是的,AHDP04-24-18PR-SRA 符合 RoHS 标准。

AHDP04-24-18PR-SRA 的交货期是多少?

AHDP04-24-18PR-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 475

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$10.53
25
$9.86
50
$9.57
100
$8.73
250
$7.86
500
$6.97
1,000 +
$6.05