AHDP04-24-09PR-SRA
A 9-position, shell size 24 heavy-duty circular receptacle with pin contacts, featuring a thermoplastic housing and environmental sealing for harsh environments. ...
描述
The AHDP04-24-09PR-SRA is a 9-position, shell size 24 circular receptacle from the DuraMate™ AHDP family, designed for heavy-duty, off-road applications. It features a lightweight, impact-resistant thermoplastic housing with a circular bayonet locking system for rapid and secure mating. The connector's mixed-power insert arrangement includes one size 4 (100A), two size 8 (60A), and six size 12 (25A) pin contacts, with a maximum voltage rating of 250V. This model is equipped with a reduced diameter seal and a Smooth Ring Adapter (SRA) for a smaller footprint, and its IP69K rating ensures robust protection against dust, high-pressure water, and other contaminants.
搜索关键词: AHDP042409PRSRA
规格
常见问题
AHDP04-24-09PR-SRA 是否符合 RoHS 标准?
是的,AHDP04-24-09PR-SRA 符合 RoHS 标准。
AHDP04-24-09PR-SRA 的交货期是多少?
AHDP04-24-09PR-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 93
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands