AHDP04-18-14SR-WTA
Size 18 Receptacle with 14 positions, Socket, reversed arrangement, reduced seal, wide thread adapter ...
描述
AHDP04-18-14SR-WTA is a DuraMate™ AHDP Series plastic circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road industrial settings. The connector features Shell Size 18 with 14 positions, a reduced diameter rear seal (Red), and a wide thread adapter (WTA) for secure cable attachment. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, Size 16 at 13A) with a rated voltage of 250V, providing flexible amperage options for various power distribution requirements. The bayonet locking system ensures reliable mating and unmating in demanding agricultural, construction, and industrial applications where environmental sealing and durability are critical.
搜索关键词: AHDP041814SRWTA
规格
常见问题
AHDP04-18-14SR-WTA 是否符合 RoHS 标准?
是的,AHDP04-18-14SR-WTA 符合 RoHS 标准。
AHDP04-18-14SR-WTA 的交货期是多少?
AHDP04-18-14SR-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 248
发货 today, 输入设置值。
制造商库存: 550 可以发货 12/7/26
最小订购数量: 5
工厂交货期 16 周 可以发货 3/12/27
English
中文 / 汉语
Deutsch
Español
Nederlands