AHDP04-18-14PN-BRA
14 Position Receptacle - Pin - Shell Size 18 - Normal Diameter Seal (Green) - Backshell Ring Adapter ...
描述
AHDP04-18-14PN-BRA is a DuraMate™ AHDP Series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 18 with 14 positions, pin contacts, a nominal diameter rear seal (red), and a backshell ring adapter (BRA) in green for secure cable attachment. It incorporates a circular bayonet locking system for reliable mating and environmental sealing to withstand demanding industrial conditions. This connector is commonly used in agricultural equipment, construction machinery, and other mobile applications requiring robust, sealed electrical connections that meet ISO 11783 standards for ISOBUS compatibility.
搜索关键词: AHDP041814PNBRA
规格
常见问题
AHDP04-18-14PN-BRA 是否符合 RoHS 标准?
是的,AHDP04-18-14PN-BRA 符合 RoHS 标准。
AHDP04-18-14PN-BRA 的交货期是多少?
AHDP04-18-14PN-BRA 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 134
可立即发货
最小订购数量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands