AHDP02-24-47SR-SRA
47 positions, sealed panel mount receptacle, socket, reversed arrangement, size 24, reduced seal, smooth ring adapter ...
描述
AHDP02-24-47SR-SRA is a DuraMate™ AHDP ISOBUS 91 Series receptacle connector designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road equipment. The connector features Shell Size 24 with 9-position capacity, accommodating 5 Size 16 contacts and 42 Size 20 contacts, providing flexible contact configurations for diverse wiring requirements. It incorporates a reduced diameter seal (blue) and smooth ring adapter (SRA) for reliable mating and environmental protection, with rated voltage of 250V and contact amperage ratings of 13A (Size 16) and 7.5A (Size 20). This connector is specifically engineered to meet ISO 11783 standards for agricultural ISOBUS applications, ensuring compatibility with tractors, implements, and control systems in demanding field conditions.
搜索关键词: AHDP022447SRSRA
规格
常见问题
AHDP02-24-47SR-SRA 是否符合 RoHS 标准?
是的,AHDP02-24-47SR-SRA 符合 RoHS 标准。
AHDP02-24-47SR-SRA 的交货期是多少?
AHDP02-24-47SR-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 90
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands