描述
AHDMBS-18-002 is a two-piece metal backshell assembly designed for the DuraMate AHDM series of environmentally-sealed, heavy-duty circular connectors. This backshell is specifically engineered for Shell Size 18 applications and features a silver-colored metal body that provides robust protection and environmental sealing for harsh-environment, off-road applications. The two-piece construction allows for flexible installation and cable management, making it suitable for industrial and agricultural equipment where reliable connector protection is essential. This backshell is commonly used in conjunction with DuraMate AHDM connectors to ensure proper cable strain relief, environmental protection, and secure mechanical coupling in demanding field conditions.
搜索关键词: AHDMBS18002
规格
常见问题
AHDMBS-18-002 是否符合 RoHS 标准?
是的,AHDMBS-18-002 符合 RoHS 标准。
AHDMBS-18-002 的交货期是多少?
AHDMBS-18-002 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 167
可立即发货
制造商库存: 6,700 可以发货 10/30/26
最小订购数量: 5
工厂交货期 14 周 可以发货 1/22/27
English
中文 / 汉语
Deutsch
Español
Nederlands