AHDM06-24-23PN
Plug, Size 24, 23 positions, Pin, standard seal, wIDE TRD ...
描述
AHDM06-24-23PN is a DuraMate™ AHDM Series metal circular connector plug featuring Shell Size 24 with 23 Size 16 contacts rated at 13A and 250V. The connector utilizes a circular bayonet locking system with integrated wide thread adapter and is constructed from zinc alloy with copper alloy contacts and silicone rubber sealing material. It meets IP67, IP68, and IP69K environmental sealing ratings, providing dust-tight protection and water resistance suitable for off-road and agricultural applications including ISOBUS 91 Series compliance. The connector supports fluid resistance to gas, oil, mineral oil, acid bath, and basic bath environments, with a minimum of 100 mating cycles and UL94-VO flammability rating, making it ideal for demanding industrial control and communications systems.
搜索关键词: AHDM062423PN
规格
常见问题
AHDM06-24-23PN 是否符合 RoHS 标准?
是的,AHDM06-24-23PN 符合 RoHS 标准。
AHDM06-24-23PN 的交货期是多少?
AHDM06-24-23PN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 40
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands