AHDM06-24-21PN by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDM06-24-21PN

The AHDM06-24-21PN is a 21-position, shell size 24, environmentally-sealed circular plug with a metal body and pin contacts for harsh environment applications. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AHDM06-24-21PN is a DuraMate™ AHDM series heavy-duty circular plug designed for reliable connections in harsh, off-road environments. It features a robust zinc alloy housing with a circular bayonet locking system, a shell size of 24, and a 21-position insert arrangement with four size 12 and seventeen size 16 pin contacts. This connector is environmentally sealed to IP68/IP69K standards when mated, operates from -55°C to +125°C, and is rated for up to 250V. Its durability, resistance to common industrial fluids, and secure mating system make it ideal for heavy-duty transportation, agriculture, and industrial machinery.

搜索关键词: AHDM062421PN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDM06-24-21PN
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BOX

常见问题

AHDM06-24-21PN 是否符合 RoHS 标准?

是的,AHDM06-24-21PN 符合 RoHS 标准。

AHDM06-24-21PN 的交货期是多少?

AHDM06-24-21PN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 93

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$23.09
5
$21.64
10
$21.01
25
$20.19
50
$19.57
200
$18.32
400 +
$17.69