AHDM06-18-14SR-059
Plug Kit, shell size 18, 14 positions, socket, reduced diameter seal, wide thread, cable clamp backshell ...
描述
AHDM06-18-14SR-059 is a DuraMate™ AHDM Series metal circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road industrial settings. The connector features Shell Size 18 with 14 contact positions, a reduced diameter rear seal (red), and an integrated wide thread coupling system with a cable clamp backshell (059 designation). It supports multiple contact sizes with corresponding current ratings and operates at 250V, making it suitable for demanding agricultural and industrial control applications. The metal construction with silver body and reduced diameter seal provides enhanced environmental protection and durability for outdoor and rugged deployment scenarios.
搜索关键词: AHDM061814SR059
规格
常见问题
AHDM06-18-14SR-059 是否符合 RoHS 标准?
是的,AHDM06-18-14SR-059 符合 RoHS 标准。
AHDM06-18-14SR-059 的交货期是多少?
AHDM06-18-14SR-059 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 37
发货 today, 输入设置值。
制造商库存: 200 可以发货 12/4/26
工厂交货期 18 周 可以发货 3/26/27
English
中文 / 汉语
Deutsch
Español
Nederlands