help desk software
AHDM04-24-47SR by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDM04-24-47SR

Receptacle, Size 24, 47 positions, Socket, reduced diameter seal, wide thread ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AHDM04-24-47SR is a DuraMate™ AHDM Series circular connector designed for harsh-environment, off-road industrial applications requiring environmentally-sealed, multi-pin connectivity. This Shell Size 24 connector features a metal (zinc alloy) construction with integrated wide thread circular bayonet coupling system, supporting 5 Size 16 contacts and 42 Size 20 contacts in a 47-position configuration. The connector is rated for 13A at Size 16 contacts and 7.5A at Size 20 contacts, with a maximum voltage rating of 250V, making it suitable for demanding agricultural, construction, and industrial equipment where reliable sealed connections are critical. The DuraMate™ AHDM platform is specifically engineered to meet ISO 11783 ISOBUS standards for control and communications between tractors, implements, and software systems.

搜索关键词: AHDM042447SR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDM04-24-47SR
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
BOX

常见问题

AHDM04-24-47SR 是否符合 RoHS 标准?

是的,AHDM04-24-47SR 符合 RoHS 标准。

AHDM04-24-47SR 的交货期是多少?

AHDM04-24-47SR 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 88

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$10.99
25
$10.72
50
$10.48
200
$10.40
400
$10.37
600
$10.35
1,000 +
$10.32