AHDC169-T-OBDGN
AHD Series 9 Pin Receptacle Cap w/ Rubber Tether OBD GREEN ...
描述
AHDC169-T-OBDGN is a 9-position circular thermoplastic connector from the AHD Series designed for diagnostic and industrial applications requiring environmental sealing. The connector features contact size 16 rated for 13A at 250V, with silicone rubber sealing and a threaded rear coupling mechanism for secure, sealed connections. It incorporates a grey body with standard diameter rear seal and is engineered to operate reliably in both controlled and uncontrolled environmental conditions. This connector is ideal for vehicle diagnostic systems, data communication networks, and industrial equipment where cost-effective, sealed connectivity is essential.
搜索关键词: AHDC169TOBDGN
规格
常见问题
AHDC169-T-OBDGN 是否符合 RoHS 标准?
是的,AHDC169-T-OBDGN 符合 RoHS 标准。
AHDC169-T-OBDGN 的交货期是多少?
AHDC169-T-OBDGN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 171
可立即发货
已订购:
1,000
可以发货 12/21/26
最小订购数量: 10
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands