AHDC-16-9-BLK by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDC-16-9-BLK

9-Position Receptacle Cap ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AHDC-16-9-BLK is a 9-position circular thermoplastic connector from the AHD Series designed for diagnostic and data communication applications requiring J1939 Type 1 compliance. The connector features contact size 16 with a maximum current rating of 13A at +125°C continuous operation and a voltage rating of 250V, housed in a black thermoplastic body (UL94-VO) with silicone rubber sealing for environmental protection. It incorporates a coupling ring mechanism, standard diameter rear seal, and threaded rear assembly, delivering IP67 protection in mated condition with operating temperatures from -55°C to +125°C. The connector supports crimp termination with copper alloy gold-plated contacts and maintains durability through over 500 mating cycles and 100 engagement/disengagement cycles, making it ideal for heavy-duty industrial vehicle diagnostic systems and J1939-compliant communication networks.

搜索关键词: AHDC169BLK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDC-16-9-BLK
计量单位:
每 Each
RoHS:
Yes
HTS:
3923500000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
EACH

常见问题

AHDC-16-9-BLK 是否符合 RoHS 标准?

是的,AHDC-16-9-BLK 符合 RoHS 标准。

AHDC-16-9-BLK 的交货期是多少?

AHDC-16-9-BLK 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 440

可立即发货

制造商库存: 500   可以发货 11/30/26

最小订购数量: 10

工厂交货期 18 周 可以发货 3/23/27  

价格 (USD)

数量
单价
10
$6.42
50
$4.39
100
$3.58
300
$3.39
500
$3.03
1,000
$2.85
2,500
$2.82
5,000 +
$2.81