AHD17-9-1939S
9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 ...
描述
AHD17-9-1939S is a 9-position circular thermoplastic connector designed for J1939 Type 1 diagnostic and data communication in commercial heavy-duty vehicles and industrial equipment. The connector features a black thermoplastic UL94-VO housing with a threaded coupling ring and silicone rubber sealing for IP67 protection in mated condition. It accommodates contact size 16 with a maximum continuous current rating of 13A at +125°C, supports a voltage rating of 250V, and operates reliably across -55°C to +125°C. The connector uses crimp-terminated copper alloy gold-plated contacts with 10-20 AWG wire compatibility and withstands over 500 mating cycles with excellent durability and corrosion resistance. This connector is ideal for vehicle diagnostic systems, engine control modules, and data acquisition in diesel engines, buses, marine propulsion, and construction equipment where J1939 CAN bus communication is required.
搜索关键词: AHD1791939S
规格
常见问题
AHD17-9-1939S 是否符合 RoHS 标准?
是的,AHD17-9-1939S 符合 RoHS 标准。
AHD17-9-1939S 的交货期是多少?
AHD17-9-1939S 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 86
可立即发货
制造商库存: 1,100 可以发货 12/7/26
最小订购数量: 5
工厂交货期 18 周 可以发货 3/26/27
English
中文 / 汉语
Deutsch
Español
Nederlands