AHD16-9-1939S by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHD16-9-1939S

9-Position Plug, Female Connector with Threaded Rear, J1939 ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AHD16-9-1939S is a 9-position circular thermoplastic connector designed for industrial diagnostic applications, specifically configured as a J1939 Type 1 (Black Body) connector. The connector features contact size 16 with a maximum current rating of 13A and operates across a wide temperature range of -55°C to +125°C, making it suitable for demanding automotive and industrial environments. It incorporates a coupling ring, silicone rubber seal (red), standard diameter rear seal (red), and threaded rear assembly with a black thermoplastic UL94-VO housing body. The connector achieves IP67 rating in mated condition, supports a maximum voltage of 250V, and maintains dielectrical strength of 1500 volts minimum, with contacts made from copper alloy with gold plating for enhanced corrosion resistance. This connector is ideal for vehicle diagnostic systems, industrial control applications, and other scenarios requiring reliable, sealed connections in controlled and uncontrolled environmental conditions.

搜索关键词: AHD1691939S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHD16-9-1939S
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
400
封装类型:
EACH

常见问题

AHD16-9-1939S 是否符合 RoHS 标准?

是的,AHD16-9-1939S 符合 RoHS 标准。

AHD16-9-1939S 的交货期是多少?

AHD16-9-1939S 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 6

发货 today, 输入设置值。

已订购: 500   可以发货 12/14/26 

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$10.75
25
$7.78
50
$7.62
100
$7.42
400
$7.30
800
$7.21
1,200 +
$7.03