AHD10-9-1939P-BP80
9 Position, Receptacle, Jam Mount, Type 2 ...
描述
AHD10-9-1939P-BP80 is a 9-position square flange receptacle connector with pin contacts designed for J1939 Type 2 diagnostic applications in heavy-duty industrial and commercial vehicles. The connector features a green thermoplastic body (UL94-VO rated), silicone rubber sealing, and a jam nut coupling system with threaded rear assembly. It supports contact size 16 with a maximum current rating of 13A at +125°C continuous operation and accommodates wire sizes from 10-20 AWG with crimp termination. The connector operates reliably across a wide temperature range of -55°C to +125°C, maintains IP67 rating in mated condition, and withstands 1500V dielectric strength with excellent corrosion resistance per MIL-STD 1344. This connector is ideal for J1939 CAN-based vehicle diagnostic systems requiring sealed, environmentally protected connections in demanding applications such as diesel engines, marine propulsion, construction equipment, and industrial power generation systems.
搜索关键词: AHD1091939PBP80
规格
常见问题
AHD10-9-1939P-BP80 是否符合 RoHS 标准?
是的,AHD10-9-1939P-BP80 符合 RoHS 标准。
AHD10-9-1939P-BP80 的交货期是多少?
AHD10-9-1939P-BP80 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
200
可以发货 3/15/27
最小订购数量: 5
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands