描述
A114021 is a protective cap designed for plug connectors in the DuraMate™ AHDM series, specifically for Shell Size 18 applications. This component is part of Amphenol Sine Systems' environmentally-sealed, heavy-duty circular connector family engineered for harsh-environment, off-road applications. The protective cap provides environmental sealing and protection for unmated connectors, maintaining the IP67, IP68, and IP69K ingress protection ratings of the DuraMate™ system. It is constructed with materials compatible with the connector's silicone rubber sealing system and copper alloy contacts, ensuring reliable performance in demanding industrial environments. The cap is commonly used in agricultural equipment, industrial machinery, and other applications requiring robust connector protection against dust, moisture, and contaminants.
搜索关键词: A114021
规格
常见问题
A114021 是否符合 RoHS 标准?
是的,A114021 符合 RoHS 标准。
A114021 的交货期是多少?
A114021 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。
有存货: 698
可立即发货
制造商库存: 25,300 可以发货 9/7/26
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 16 周 可以发货 12/14/26
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands