T1121E1-ND3G-179U-75
RF Connector - TNC Straight Crimp Plug for RG-179 RG-187 75 Ohms ...
描述
The AMPHENOL RF part 122117 is a high-quality RF Connector designed to provide reliable and efficient signal transmission. It is a TNC Straight Crimp Plug suitable for use with RG-179 and RG-187 cables, offering a secure and dependable connection. With a 75 Ohm impedance, this connector is perfect for various applications requiring high-performance in the transmission of RF signals. It is engineered to deliver excellent electrical performance, ensuring minimal signal loss and maximum reliability. The AMPHENOL RF part 122117 is an ideal choice when it comes to achieving optimal connectivity and signal integrity in your RF systems.
搜索关键词: T1121E1ND3G179U75
规格
常见问题
T1121E1-ND3G-179U-75 是否符合 RoHS 标准?
是的,T1121E1-ND3G-179U-75 符合 RoHS 标准。
T1121E1-ND3G-179U-75 的交货期是多少?
T1121E1-ND3G-179U-75 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 400
可立即发货
制造商库存: 1 可以发货 9/21/26
已订购:
500
可以发货 12/18/26
最小订购数量: 5
工厂交货期 15 周 可以发货 12/23/26
English
中文 / 汉语
Deutsch
Español
Nederlands