FA1-NASJ-C01-6
Amphenol RFRF Connectors / Coaxial Connectors RG174 188 316 SMB FEMALE ST FAKRA ...
描述
FA1-NASJ-C01-6 is a FAKRA 180° clip SMB crimp jack connector designed for use with RG-174/U, -188A/U, and -316/U coaxial cables. The connector features a 50 ohm nominal impedance and is constructed with brass nickel-plated body, BeCu gold-plated contacts, PTFE insulators, and a copper nickel-plated ferrule for reliable RF performance. It offers mechanical durability of 100 cycles minimum and operates reliably across a temperature range of -40°C to +115°C. The connector is commonly used in automotive and RF applications where secure, keyed connections and compact form factors are required, providing excellent shielding and signal integrity in demanding environments.
Search Keywords: FA1NASJC016
规格
有存货: 223
可立即发货
Minimum Order Quantity: 42
工厂交货期 11 周
English
Chinese
Spanish