描述
AD-SMAJSMPP-2 is an SMA (F) jack to SMP (F) plug adapter designed to interface between SMA and SMP connectors in RF/microwave applications. The adapter features a 50-ohm impedance with a frequency range of DC to 26.5 GHz, delivering excellent return loss performance of 35 dB minimum at DC–4 GHz, 26 dB minimum at 4–10 GHz, and 25 dB minimum at 10–26.5 GHz. The connector body and contacts are constructed from beryllium copper with gold plating, while the insulator is PTFE, ensuring reliable performance across a temperature range of -65°C to +165°C. Durability is rated at 500 mating cycles minimum on the SMA side and up to 1000 cycles on the SMP side when mated with a smooth bore jack. This adapter is ideal for test equipment, RF instrumentation, and high-frequency communication systems requiring seamless connector transitions.
搜索关键词: ADSMAJSMPP2
规格
常见问题
AD-SMAJSMPP-2 是否符合 RoHS 标准?
是的,AD-SMAJSMPP-2 符合 RoHS 标准。
AD-SMAJSMPP-2 的交货期是多少?
AD-SMAJSMPP-2 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 107
可立即发货
制造商库存: 1 可以发货 12/7/26
工厂交货期 14 周 可以发货 3/1/27
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands