34-5019
Amphenol RFRF Connector HD-BNC Straight Crimp Jack for RG-316 Bulkhead 50 Ohm ...
描述
34-5019 is a 50 ohm SMA bulkhead jack RF connector designed for RG-316 cable applications. It features a brass body with nickel plating, beryllium copper center contact with gold plating, and a PTFE insulator for reliable signal transmission. The connector operates over a frequency range of DC to 6 GHz and meets MIL-STD-202 environmental requirements for thermal shock, vibration, shock, and corrosion resistance. With IP67 rating in mated condition, this connector is suitable for demanding RF applications requiring environmental protection and consistent electrical performance.
Search Keywords: 345019
规格
有存货: 203
可立即发货
工厂库存: 1 可以发货 6/1/26
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 13 周 可以发货 8/19/26
English
Chinese
Spanish