31-8357-6
RF Connector BNC Straight Clamp Triax Plug for Times TRF-58 Triax ...
描述
31-8357-6 is a BNC straight triaxial plug connector designed for triaxial cable applications with clamp-type termination. The connector features a brass body with nickel plating, brass contacts with gold plating, and PTFE insulators for reliable signal transmission. It operates over a temperature range of -65°C to +165°C and includes silicone rubber gaskets and a BeCu retaining ring. The connector utilizes a 7-1/16-28UNEF-2A thread interface with 7/16" across flats and features three lock wire holes positioned 120° apart. This triaxial connector is ideal for test and measurement equipment, instrumentation, and applications requiring shielded signal integrity.
搜索关键词: 3183576
规格
常见问题
31-8357-6 是否符合 RoHS 标准?
是的,31-8357-6 符合 RoHS 标准。
31-8357-6 的交货期是多少?
31-8357-6 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
制造商库存: 1 可以发货 12/7/26
缺货数量的起订量: 25
工厂交货期 14 周 可以发货 3/1/27
English
中文 / 汉语
Deutsch
Español
Nederlands