172118
RF Connector - N Type Straight Plug Solder Cup 50 Ohms 4-Hole Flange ...
描述
172118 is an RF connector panel receptacle designed for high-frequency applications. It features a 5/8-24 UNEF-2B thread specification with brass material (BBD1) and teflon dielectric components (NSLA12R), providing reliable RF performance and mechanical durability. The connector has a nominal outer diameter of 21.00 mm (0.827 inches) and a length of 30.40 mm (1.198 inches), with mounting holes of 3.20 mm diameter (4 positions) spaced 18.24 mm apart. This panel-mount receptacle is commonly used in RF and microwave systems where secure mechanical connection and consistent electrical performance are required.
搜索关键词: 172118
规格
常见问题
172118 是否符合 RoHS 标准?
是的,172118 符合 RoHS 标准。
172118 的交货期是多少?
172118 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
制造商库存: 1 可以发货 11/2/26
最小订购数量: 5
工厂交货期 14 周 可以发货 1/22/27
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands