135103-03-06.00
RF Cable Assembly - SMA Right Angle Plug to SMA Straight Plug on RG-316 DB cable - 6 inches ...
描述
135103-03-06.00 is an SMA straight plug to SMA right-angle plug coaxial cable assembly designed for RF signal transmission. This assembly utilizes RG316/U double braid coaxial cable with a length of 6.00 inches and features gold-plated SMA connectors for reliable electrical contact. The cable includes black heat shrink tubing with 3/16" diameter for strain relief and protection. Each assembly undergoes continuity and hi-pot testing to ensure quality and is individually packaged in a heat-sealed poly bag. This cable assembly is suitable for RF applications requiring flexible, high-performance interconnects in test equipment, telecommunications, and instrumentation systems.
搜索关键词: 135103030600
规格
常见问题
135103-03-06.00 是否符合 RoHS 标准?
是的,135103-03-06.00 符合 RoHS 标准。
135103-03-06.00 的交货期是多少?
135103-03-06.00 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
制造商库存: 1 可以发货 10/26/26
工厂交货期 14 周 可以发货 1/18/27
English
中文 / 汉语
Deutsch
Español
Nederlands