132234RP by amphenol rf
图片仅供参考 - 请查看制造商规格
Amphenol RF 授权经销商

132234RP

RF Connector - SMA Straight Crimp Plug for LMR-200 50 Ohms Reverse Polarized ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 132234RP is an RP SMA straight plug connector designed for Times LMR 200 cable applications. It features a 50 ohm impedance and operates across a frequency range of DC to 12.4 GHz, making it suitable for high-frequency RF and microwave applications. The connector is constructed with brass and gold-plated body and shell, beryllium copper gold-plated contacts, PTFE insulator, stainless steel 304 retaining ring, and a copper gold-plated ferrule with silicone rubber gasket. It offers mechanical durability of 500 cycles minimum and operates reliably across a temperature range of -65°C to +165°C. This connector is ideal for RF cable assemblies requiring robust performance in demanding environments such as telecommunications, test equipment, and aerospace applications.

搜索关键词: 132234RP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol RF
部件编号:
132234RP
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG
阻抗:
50
公母类型:
Plug

常见问题

132234RP 是否符合 RoHS 标准?

是的,132234RP 符合 RoHS 标准。

132234RP 的交货期是多少?

132234RP 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 142

发货 today, 输入设置值。

制造商库存: 842   可以发货 11/30/26

最小订购数量: 5

工厂交货期 14 周 可以发货 2/22/27  

价格 (USD)

数量
单价
5
$9.57
25
$8.50
50
$8.42
100
$7.11
250
$7.07
500
$7.05
1,000
$6.01
2,500 +
$6.00

工具/3D模型