132170-12-BC
Connector SMA Jack to SMA Jack 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold ...
描述
132170-12-BC is an IP-68 rated SMA jack to SMA jack bulkhead adaptor designed for extreme exposure applications. It features a 50 ohm impedance with a frequency range of 0–18 GHz and a maximum VSWR of 1.30 (-17.7 dB). The adaptor is constructed with a brass body finished in black chromate over nickel, beryllium copper contacts with gold plating, and a PTFE insulator. It offers a dielectric withstanding voltage of 1000 VRMS minimum and operates over a temperature range of -65°C to +165°C. The IP68 sealing requirement ensures the adaptor can withstand 3 feet depth of water for one hour without leakage, making it ideal for harsh environmental conditions in RF and microwave applications.
搜索关键词: 13217012BC
规格
常见问题
132170-12-BC 是否符合 RoHS 标准?
是的,132170-12-BC 符合 RoHS 标准。
132170-12-BC 的交货期是多少?
132170-12-BC 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 94
可立即发货
制造商库存: 355 可以发货 11/2/26
工厂交货期 14 周 可以发货 1/25/27
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands