115101-19-M0.25
BNC Straight Plug to BNC Straight Plug on RG-58 cable 0.25 Meters ...
描述
115101-19-M0.25 is a BNC crimp plug to BNC crimp plug coaxial cable assembly designed for RF signal transmission. It utilizes commercial grade RG-58 coaxial cable with a length of 6.00 inches (0.152 meters) and features 50 ohm impedance with a frequency range of DC to 4.0 GHz. The assembly includes BNC crimp plugs (P/N: 112116) on both ends with strain relief boots for enhanced durability. With a high-pot dielectric test rating of 500 VRMS, this cable assembly is suitable for test and measurement, telecommunications, and general RF interconnect applications requiring reliable signal integrity.
搜索关键词: 11510119M025
规格
常见问题
115101-19-M0.25 是否符合 RoHS 标准?
是的,115101-19-M0.25 符合 RoHS 标准。
115101-19-M0.25 的交货期是多少?
115101-19-M0.25 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 1 可以发货 10/19/26
最小订购数量: 5
工厂交货期 14 周 可以发货 1/14/27
English
中文 / 汉语
Deutsch
Español
Nederlands