082-6512-EE
Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold ...
描述
082-6512-EE is an N-type bulkhead jack connector designed for LMR 400 cable applications requiring extreme exposure protection with IP67 rating. The connector features a 50 ohm impedance with a frequency range from DC to 6 GHz and a dielectric withstanding voltage of 1000 VRMS minimum. Constructed with brass body and hex nut with tin-nickel alloy plating, BeCu gold-plated contacts, and PTFE insulators, it offers excellent durability with a minimum of 500 mating cycles. The operating temperature range spans from -55°C to +85°C, and the connector meets MIL-STD-202 Method 101 salt spray testing up to 720 hours. The thread interface conforms to MIL-STD-348 Series N Jack specifications with 5/8-24UNEF-2A threads, making it ideal for outdoor RF installations and harsh environment telecommunications applications.
搜索关键词: 0826512EE
规格
常见问题
082-6512-EE 是否符合 RoHS 标准?
是的,082-6512-EE 符合 RoHS 标准。
082-6512-EE 的交货期是多少?
082-6512-EE 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
制造商库存: 50 可以发货 11/30/26
缺货数量的起订量: 25
工厂交货期 14 周 可以发货 2/25/27
English
中文 / 汉语
Deutsch
Español
Nederlands