000-16750
RF Connector HN-Type Clamp Plug for RG-55 RG-58 50 Ohm ...
描述
The 16750 from Amphenol RF is cable mount HN type connector, plug with male pin, 50 Ohms impedance, 4 GHz max frequency and solder contact / clamp shield termination. This is threaded connector for cable type: RG-58, RG-141, Times LMR-195, Times LMR-200-LLPL, Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310 and Belden 9311. The 16750 has brass center contact with silver plating, polytetrafluoroethylene (PTFE) dielectric and brass body with nickel finish. Operating temperature range is from -65°C to 165°C.
搜索关键词: 00016750
规格
常见问题
000-16750 是否符合 RoHS 标准?
是的,000-16750 符合 RoHS 标准。
000-16750 的交货期是多少?
000-16750 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands