RST145005
The RST145005 is a military-qualified mounting track for RSE series 2, 3, and 4 pole track-mount relay sockets. ...
描述
The RST145005 is a mounting track, qualified under military part number M12883/53-001, designed for RSE series 2, 3, and 4 pole relay sockets. It is constructed with a durable aluminum alloy outer track, stainless steel inner brackets and rivets, and a beryllium copper latch for secure fastening. The track includes a wiring protector made from aramid paper and is designed to perform in a wide operating temperature range from -65°C to 125°C. This component provides a robust and reliable mounting solution for relays in military and aerospace applications.
搜索关键词: RST145005
规格
常见问题
RST145005 是否符合 RoHS 标准?
是的,RST145005 符合 RoHS 标准。
RST145005 的交货期是多少?
RST145005 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands
