JANMS3181-12C-A
The JANMS3181-12C-A is a military-specification receptacle dust cover with a hard anodic black finish, designed to protect unmated MIL-DTL-26482 connectors. ...
描述
The JANMS3181-12C-A is a receptacle dust cap designed to provide environmental protection for unmated MIL-DTL-26482 connectors. It features a hard anodic (black) finish, which is non-conductive and compliant with MIL-PRF-8625, Type III. This protective cover can operate in a wide temperature range from -55°C to 200°C and is rated for 500 hours of salt spray resistance. By sealing the connector interface when not in use, it prevents the ingress of dust, moisture, and other impurities, ensuring the reliability and longevity of the connector in harsh environments.
搜索关键词: JANMS318112CA
规格
常见问题
JANMS3181-12C-A 是否符合 RoHS 标准?
是的,JANMS3181-12C-A 符合 RoHS 标准。
JANMS3181-12C-A 的交货期是多少?
JANMS3181-12C-A 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands