描述
The D38999/33F17R is a receptacle dust cover that provides environmental protection and prevents contamination for unmated MIL-DTL-38999 Series III connectors. This cap is constructed from aluminum alloy and stainless steel and features a conductive, RoHS-compliant electroless nickel plating (Finish F). It is specified to operate within a temperature range of -65°C to 200°C and withstands 48 hours of salt spray. This QPL-approved accessory includes a stainless steel rope lanyard, ensuring the cap remains with the connector assembly in harsh and demanding applications.
搜索关键词: D3899933F17R
规格
常见问题
D3899933F17R 是否符合 RoHS 标准?
是的,D3899933F17R 符合 RoHS 标准。
D3899933F17R 的交货期是多少?
D3899933F17R 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands