描述
A34206 is a QPL connector accessory from Amphenol PCD designed for use with military-specification circular connectors. It provides strain relief, environmental protection, and EMI/RFI shielding at the termination area of connectors. The backshell is compatible with various military specifications including MIL-DTL-26482, MIL-DTL-83723, MIL-DTL-38999, and MIL-C-81703 series connectors. Available in multiple configurations including straight, 45°, and 90° orientations with various finish options such as cadmium olive drab, electroless nickel, and black zinc nickel. These accessories are ideal for harsh and demanding environments in aerospace, defense, and industrial applications.
搜索关键词: A34206
规格
常见问题
A34206 是否符合 RoHS 标准?
是的,A34206 符合 RoHS 标准。
A34206 的交货期是多少?
A34206 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands