help desk software
M12D-04BMMA-SL8001 by amphenol ltw
Image is representational - see mfr. specs

M12D-04BMMA-SL8001

Amphenol LTW

The M12D-04BMMA-SL8001 is a 4-pin, D-coded, male M12 field-installable connector with solder termination. ...
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
The M12D-04BMMA-SL8001 is a 4-pin, male, D-coded M12 connector designed for field installation with solder termination. It features gold-plated copper alloy pins for reliable connectivity and a durable black thermoplastic housing. This connector is rated IP68 when mated, providing robust protection against water ingress for up to 24 hours at a depth of 1 meter. It is designed to accommodate cables with an outer diameter ranging from 4.5mm to 6.5mm. Its field-installable design and high waterproof rating make it ideal for creating custom-length cable assemblies in industrial automation, sensor, and networking applications.

Search Keywords: M12D04BMMASL8001

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol LTW
部件编号:
M12D-04BMMA-SL8001
计量单位:
Per Each
RoHS:
Yes
HTS:
8536908585
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
有存货: 143

可立即发货

Minimum Order Quantity: 5

工厂交货期 5 周

数量
Unit Price
5
$7.26
25
$6.23
100
$5.18
300
$4.70
500
$4.48
1,000
$4.26
2,500
$4.24
5,000 +
$4.22
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南