M12A-08BMMB-SL7001
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
符合 RoHS
合规证书
描述
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
搜索关键词: M12A08BMMBSL7001
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol LTW
部件编号:
M12A-08BMMB-SL7001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
供应商标准包装:
100
常见问题
M12A-08BMMB-SL7001 是否符合 RoHS 标准?
是的,M12A-08BMMB-SL7001 符合 RoHS 标准。
M12A-08BMMB-SL7001 的交货期是多少?
M12A-08BMMB-SL7001 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66099-5
III+ PIN,18-16,TIN ,LP
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
1527883
Valve connectors - Universal - 4-position - Valve connector A - Screw connection - cable g...
English
中文 / 汉语
Deutsch
Español
Nederlands