M12A-04BMMB-SL7001
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
符合 RoHS
合规证书
描述
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, Φ4.0-Φ8.0mm, IP67 Mated
搜索关键词: M12A04BMMBSL7001
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol LTW
部件编号:
M12A-04BMMB-SL7001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
供应商标准包装:
100
常见问题
M12A-04BMMB-SL7001 是否符合 RoHS 标准?
是的,M12A-04BMMB-SL7001 符合 RoHS 标准。
M12A-04BMMB-SL7001 的交货期是多少?
M12A-04BMMB-SL7001 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
IFFM08P17A6/KS35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
206838-1
23-24 RECEPT
PX0739/P
Circular Connector - Buccaneer Standard Series - Cable Mount Plug - 6 Contacts - Screw Pin...
PF113A
DIN Rail/Surface Mount 11-Pin Relay Socket 10A@300VAC
20245-81
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
English
中文 / 汉语
Deutsch
Español
Nederlands