FLBC-16FGMS-GCP-211
FLOS, B Series C Size, Metal, 1.5A, 16 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, Φ5.3 - Φ6.2mm ...
描述
The FLBC-16FGMS-GCP-211 is a 16-pin circular connector cable clamp assembly manufactured by Amphenol LTW, designed for secure cable retention and strain relief in circular connector applications. The assembly accommodates cables with an outer diameter of 6.2 mm (maximum 6.3 mm, minimum 6.2 mm) and features a solder termination method for reliable electrical connection. The connector housing utilizes copper alloy male pins with gold plating to ensure corrosion resistance and optimal electrical conductivity. The assembly includes a shell, housing-pin, cover components, and grip mechanism with a tolerance of ±0.5 mm on critical dimensions. This cable clamp set is commonly used in industrial, aerospace, and telecommunications equipment where robust cable management and secure connector assembly are required.
搜索关键词: FLBC16FGMSGCP211
规格
常见问题
FLBC-16FGMS-GCP-211 是否符合 RoHS 标准?
是的,FLBC-16FGMS-GCP-211 符合 RoHS 标准。
FLBC-16FGMS-GCP-211 的交货期是多少?
FLBC-16FGMS-GCP-211 的标准交货期约为 5 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands