SLPPB35BSR1
Amphenol Industrial OperationsTerminal Male Pin (Plug) Connector Crimp 2 AWG ...
描述
The SLPPB35BSR1 from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC right angle plug with 8.0mm contact diameter, 150A current rating and 35mm² cable size. This is sealed plug with 270° keyway and crimp termination. The SLPPB35BSR1 has copper alloy contacts and red color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: SLPPB35BSR1
规格
有存货: 1,504
可立即发货
工厂交货期 9 周
English
Chinese
Spanish